ABB S800 2CC Miniature Circuit Breaker, 3-Pole, 2A, K, 690V AC, 375 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$1,156.53

(exc. GST)

$1,272.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,156.53

*price indicative

RS Stock No.:
721-245
Mfr. Part No.:
2CCF019956R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

2A

Tripping Characteristics

K

Rated AC Voltage

690V

Rated DC Voltage

375V

Mount Type

Rail Mount

Breaking Capacity

40kA

Range

S800

Series

2CC

Terminal Type

Screw Terminal

IP Rating

IP20

Depth

82.5mm

Height

95mm

Width

81mm

Standards/Approvals

IEC/EN 60898-1

COO (Country of Origin):
CH
The ABB Miniature Circuit Breaker is designed for efficient and reliable circuit protection in various applications. With its robust construction and superior engineering, this miniature circuit breaker safeguards electrical circuits by managing overcurrent conditions, ensuring operational security in both residential and commercial environments. It features Advanced trip characteristics and a high short-circuit breaking capacity, allowing for quick response to fault conditions. Its Compact design makes it Ideal for installation in standard DIN rail systems, while its environmentally responsible features highlight abb's commitment to sustainability. This product also adheres to rigorous international standards, ensuring dependable performance and compliance across multiple sectors.

High short-circuit breaking capacity of up to 50 kA ensures maximum safety

Compact dimensions allow for easy installation in limited spaces

Three poles provide enhanced protection for complex circuit configurations

K characteristic trip curve helps manage overload situations effectively

EcoSolutions compliant, emphasising sustainable design and recyclability

Rated operational voltage of 400 V AC guarantees reliable performance

Harnesses screw terminals for secure and robust connections

Built-in indicator supports quick identification of circuit status

Resistant to vibrations, ensuring functionality in dynamic environments

Overall design optimised for ease of use and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy