ABB S800 2CC Circuit Breaker, 4-Pole, 125A, Type C, 690V AC, 500 V DC, 40 kA Breaking Capacity

Subtotal (1 unit)*

$2,318.57

(exc. GST)

$2,550.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,318.57

*price indicative

RS Stock No.:
721-121
Mfr. Part No.:
2CCG001237R0001
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Circuit Breaker

Number of Poles

4

Current Rating

125A

Tripping Characteristics

Type C

Rated AC Voltage

690V

Rated DC Voltage

500V

Mount Type

Rail Mount

Breaking Capacity

40kA

Range

S800

Series

2CC

IP Rating

IP20

Width

117mm

Standards/Approvals

IEC/EN 60947-2

Depth

82.5mm

Height

95mm

COO (Country of Origin):
CH
The ABB High Performance Circuit Breaker is engineered for exceptional safety and reliability in electrical applications. This robust circuit breaker is designed with a C characteristic, providing a breaking capacity of 50kA and accommodating rated currents up to 125A across four poles. Ideal for various environments, its operational temperature range spans from -25°C to +60°C, ensuring dependable performance even in challenging conditions. With a commitment to sustainability, this product meets stringent recyclability standards and contributes to eco-friendly practices in electrical systems. Its user-friendly design allows for effortless installation on standard DIN rails.

Rated operational voltage according to IEC 60898-1 at 400 V AC

Supports a wide range of connection capacities for flexible and rigid wiring

Built to exceed electrical safety standards with a rated impulse withstand voltage of 6 kV

Features an energy limiting class of 3, ensuring effective protection against overloads

Easy maintenance and installation with an accessible tightening torque and recommended screw drive

Robust construction with an IP20 degree of protection to safeguard against foreign objects

Backed by multiple internationally recognised certificates, including CB, UL and CE for added assurance

Environmentally compliant with RoHS and REACH directives, minimising harmful substance use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy