Molex 15267 Series, Flat Ribbon Cable, 76 mm Length, 76, Type A to Type A
- RS Stock No.:
- 265-9350
- Mfr. Part No.:
- 15267-0227
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.56
(exc. GST)
$3.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.56 | - |
| 10 - 24 | $3.21 | 9% |
| 25 + | $2.95 | 17% |
*price indicative
- RS Stock No.:
- 265-9350
- Mfr. Part No.:
- 15267-0227
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 76 | |
| Number of Contacts B | 76 | |
| Series | 15267 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 76 | ||
Number of Contacts B 76 | ||
Series 15267 | ||
Cable Length 76mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC jumper has same side contacts and tin plating. The cable length is 76 mm and cable type used is flat flex cable.
Bag packaging type
8 circuits
Pitch mating interface 1 mm
Operating temperature range -40° to +105°C
- RS Stock No. 2189009
- Mfr. Part No. 982660187
Each (In a Pack of 5)
$5.40
- RS Stock No. 2193608
- Mfr. Part No. 982660121
Each (In a Box of 250)
$3.401
- RS Stock No. 2193575
- Mfr. Part No. 151661035
Each (In a Pack of 5)
$3.552
- RS Stock No. 2193610
- Mfr. Part No. 982660121
Each (In a Pack of 5)
$4.62
Related links
- Molex 15267 Series 76 mm Length Type A to Type A
- Molex 15267 Series 51 mm Length Type A to Type A
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length









