Molex 15166 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 33, Type A to Type A
- RS Stock No.:
- 219-3575
- Mfr. Part No.:
- 151661035
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.76
(exc. GST)
$19.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.552 | $17.76 | - |
| 50 - 120 | $3.438 | $17.19 | 3% |
| 125 + | $3.342 | $16.71 | 5% |
*price indicative
- RS Stock No.:
- 219-3575
- Mfr. Part No.:
- 151661035
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Not Low Halogen | |
| Series | 15166 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Not Low Halogen | ||
Series 15166 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 33-Way, 0.5mm Pitch - 151661035
This Molex ribbon cable, also known as the FFC jumper, features a 0.5 mm pitch and 33 circuits to provide efficient connectivity in the field of automation, electronics, electrical, and mechanical industries. This high quality cable jumper is designed for precision and reliability.
Features & Benefits
• Constructed with flat flex cable for flexibility and durability
• Same side contacts (Type A) for convenient installation
• Tin plating for enhanced conductivity and corrosion resistance
• Can handle a maximum current of 0.5A and a maximum voltage of 60V AC
• Operating temperature range from 40°C to +105°C for versatility
Applications
• Ideal for use in automation systems for signal transmission
• Perfect for connecting electrical components in control panels
• Suitable for electronic devices requiring efficient cable management
• Used in the automotive industry for delivering power and data signals effectively
Can it handle high temperatures?
Yes, the Molex ribbon cable can operate in temperatures ranging from -40°C to +105°C without any issues.
Will it provide secure connections?
Yes, the FFC jumper features tin plating for reliable and secure connectivity.
Is it suitable for automotive applications?
Yes, the 0.5 mm pitch cable is perfect for automotive systems, ensuring efficient power and data transmission.
Can it be used in tight spaces?
Yes, the flat-flex cable design allows for flexibility, making it suitable for installation in tight spaces.
Does it support high-speed data transmission?
The Molex ribbon cable is designed for efficient signal transmission, making it ideal for applications requiring high-speed data transfer.
Related links
- Molex 15166 Series 76 mm Length Type A to Type A
- Molex 98266 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 15166 Series 31 mm Length Type A to Type A
- Molex 15166 Series 51 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
