Molex 15267 Series, Flat Ribbon Cable, 76 mm Length, 76, Type A to Type A
- RS Stock No.:
- 265-9349
- Mfr. Part No.:
- 15267-0227
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $79.75
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$143.55
(exc. GST)
$157.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $2.871 | $143.55 | - |
| 250 + | $2.552 | $127.60 | $79.75 |
*price indicative
- RS Stock No.:
- 265-9349
- Mfr. Part No.:
- 15267-0227
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 76 | |
| Number of Contacts B | 76 | |
| Series | 15267 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 76 | ||
Number of Contacts B 76 | ||
Series 15267 | ||
Cable Length 76mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC jumper has same side contacts and tin plating. The cable length is 76 mm and cable type used is flat flex cable.
Bag packaging type
8 circuits
Pitch mating interface 1 mm
Operating temperature range -40° to +105°C
Related links
- Molex 15267 Series 76 mm Length Type A to Type A
- Molex 15267 Series 51 mm Length Type A to Type A
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
