Molex 15267 Series FFC Jumper Cable, 30, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 815-180
- Mfr. Part No.:
- 15267-0469
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$684.03
(exc. GST)
$752.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $684.03 | $6.84 |
*price indicative
- RS Stock No.:
- 815-180
- Mfr. Part No.:
- 15267-0469
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 76mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable (FFC) Jumper provides reliable connectivity with same side contacts, featuring a 1.00mm pitch and 76.00mm cable length, Ideal for Compact electronic designs.
Current rating of 1.2A per contact ensures efficient power distribution
Maximum voltage of 60V AC supports a variety of applications
Flexible design for easy integration in confined spaces
Tin plating offers enhanced durability and corrosion resistance
Lightweight with a net weight of 1.733g for optimal performance
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
