Molex 15267 Series FFC Jumper Cable, 24, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 817-089
- Mfr. Part No.:
- 15267-0403
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-089
- Mfr. Part No.:
- 15267-0403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyester | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 24 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyester | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 24 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable Jumper provides efficient connectivity through its 1.00mm pitch design, Ideal for a variety of applications requiring flexible cabling solutions. It features 24 circuits with all contacts aligned on the same side.
Current rating of 1.2A per contact ensures reliable power delivery
Voltage capacity up to 60V AC accommodates diverse electrical requirements
76.00mm cable length offers flexibility in installation
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
