Molex 15267 Series FFC Jumper Cable, 6, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 817-080
- Mfr. Part No.:
- 15267-0205
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$432.01
(exc. GST)
$475.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $432.01 | $4.32 |
*price indicative
- RS Stock No.:
- 817-080
- Mfr. Part No.:
- 15267-0205
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | 15267 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 6 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series 15267 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 6 | ||
- COO (Country of Origin):
- HU
The Molex 1.00mm Pitch Premo-Flex FFC Jumper is designed for efficient connections, featuring same side contacts for seamless integration in various applications with a cable length of 76.00mm.
Flexible design accommodates Compact installations
Rated for a maximum current of 1.2A
Supports a maximum voltage of 60V AC
Flammability rating of 94V-0 for safety
Tin plating enhances durability and conductivity
Compatible with multiple Easy-On FFC/FPC connectors
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
