Molex 15267 Series Ribbon Cable, 28, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 683-809
- Mfr. Part No.:
- 15267-0447
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$576.35
(exc. GST)
$633.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $576.35 | $7.204 |
*price indicative
- RS Stock No.:
- 683-809
- Mfr. Part No.:
- 15267-0447
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 28 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 28 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper designed to facilitate seamless connectivity in compact electronic applications. With its 1.00mm pitch and 28 circuits, this jumper ensures reliable data transfer while maintaining a minimal footprint. Constructed with a cable length of 76.00mm and a Type A contact layout, it features tin plating to enhance durability and performance. Operating across a temperature range of -40° to +105°C, it is ideal for diverse environments. The product's flexible design and compatibility with multiple connectors make it a versatile solution for your flat-flexible cable requirements, suitable for both prototyping and production uses.
Compliant with EU RoHS regulations for environmental safety
Supports a maximum current of 1.2A and a voltage of 60V AC
Lightweight design with a net weight of only 1.618g for added versatility
Comes packaged in a protective bag to ensure product integrity during transport
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 127 mm Length
