Molex 15267 Series FFC Jumper Cable, 17, 1 mm Pitch, 76 mm Length
- RS Stock No.:
- 815-184
- Mfr. Part No.:
- 15267-0859
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$540.24
(exc. GST)
$594.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $540.24 | $5.402 |
*price indicative
- RS Stock No.:
- 815-184
- Mfr. Part No.:
- 15267-0859
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 76mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 17 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 76mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 17 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper offers a 1.00mm pitch design with same side contacts, facilitating efficient connections over a 76.00mm length. Ideal for compact, flexible solutions in electronic devices.
Active status ensures reliable availability for your projects
Flexible design allows for easy integration into diverse applications
Tin plating enhances conductivity and longevity
Supports a maximum current of 1.2A, suitable for various electrical requirements
Rated for voltages up to 60V AC, providing versatile usage capabilities
Compatible with multiple Easy-On connectors, ensuring broad compatibility
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 30 mm Length
