Renold Renold 60-2 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 720-4347
- Mfr. Part No.:
- 60A2S26
- Brand:
- Renold
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$84.86
(exc. GST)
$93.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $84.86 | $16.972 |
| 6 + | $81.79 | $16.358 |
*price indicative
- RS Stock No.:
- 720-4347
- Mfr. Part No.:
- 60A2S26
- Brand:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | 60-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Series | Renold | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606, European (BS) Standard, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type 60-2 | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Series Renold | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606, European (BS) Standard, ANSI Standard | ||
RoHS Status: Exempt
Duplex Chain Connecting Link with Spring Clip
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 40-2 Offset Link Steel Roller Chain Link
- Renold Renold 50-2 Offset Link Steel Roller Chain Link
- Renold 10B-2 Offset Link Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Stainless Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Offset Link Steel Roller Chain Link
- Sedis 10B-2 Offset Link Steel Roller Chain Link
