Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 30, 51 mm Length
- RS Stock No.:
- 536-109
- Mfr. Part No.:
- 150260230
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $9.30
View bulk pricing optionsSubtotal (1 unit)*
$11.66
(exc. GST)
$12.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.66 | - |
| 10 + | $10.73 | $9.30 |
*price indicative
- RS Stock No.:
- 536-109
- Mfr. Part No.:
- 150260230
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 30 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 51mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 30 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 51mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex Innovative 0.50mm pitch Premo Flex LVDS jumper is expertly designed for high performance applications requiring flexibility and reliability. Crafted with a 51.00mm cable length, it ensures seamless connectivity across electronic devices. The premium gold plating promotes excellent conductivity, making it ideal for advanced electronic communications. With 30 circuits expertly configured in a compact layout, this jumper seamlessly integrates into more complex systems. Its robust polyimide outer jacket not only enhances durability but also allows it to function efficiently in diverse environmental conditions.
High speed design optimises data transfer rates within applications
Polyimide material provides exceptional durability and resistance to varying temperatures
Gold plating on connectors ensures superior conductivity and minimal signal loss
Compatibility with a variety of connectors simplifies installation and integration
Active status confirms ready availability for use in ongoing projects
Flat flexible structure permits greater flexibility in assembly configurations
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
