Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 40, 305 mm Length
- RS Stock No.:
- 536-779
- Mfr. Part No.:
- 150261240
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $28.20
View bulk pricing optionsSubtotal (1 unit)*
$35.25
(exc. GST)
$38.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $35.25 | - |
| 10 + | $32.43 | $28.20 |
*price indicative
- RS Stock No.:
- 536-779
- Mfr. Part No.:
- 150261240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 40 | |
| Jacket Material | Polyimide | |
| Series | 150261 | |
| Cable Length | 305mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 40 | ||
Jacket Material Polyimide | ||
Series 150261 | ||
Cable Length 305mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is a highly efficient solution designed to meet the demanding requirements of modern electronic applications. With its exceptional cable length of 305.00mm, this jumper provides reliable performance for high speed data transmission across various devices. Its robust construction features gold (Au) plating, ensuring optimal conductivity and durability. With a termination style optimised for FFC connectors, the jumper makes integration into existing systems straightforward and hassle free. This product is engineered to deliver unwavering performance in diverse settings, maintaining compliance with essential industry standards to guarantee safety and reliability.
Designed for high speed data transmission with minimal signal loss
Suitable for a range of applications enhancing compatibility with multiple devices
Robust construction enables long lasting performance under challenging conditions
Easy integration with existing systems thanks to its specific termination style
Compliant with crucial industry standards assuring user safety and product reliability
Compact design allows for efficient space utilisation in electronic assemblies
Related links
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150261 Series Ribbon Cable 0.5 mm Pitch 305 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
