Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 30, 152 mm Length
- RS Stock No.:
- 536-119
- Mfr. Part No.:
- 150260630
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$13.38
(exc. GST)
$14.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $13.38 | - |
| 10 + | $12.30 | 8% |
*price indicative
- RS Stock No.:
- 536-119
- Mfr. Part No.:
- 150260630
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 30 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 152mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH SVHC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 30 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 152mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH SVHC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is designed for seamless connectivity in compact spaces, making it an ideal choice for applications where reliability and performance are paramount. Featuring a generous cable length of 152.00mm, this jumper allows for versatile configurations while maintaining signal integrity. The premium gold plating ensures optimal conductivity and durability, while its 30 circuit design caters to advanced electronic assemblies.
Compatible with a range of connectors for flexible integration
Designed with a high speed feature for efficient data transmission
Constructed from polyimide for enhanced durability and performance
Meets multiple compliance standards ensuring environmental safety
Lightweight design facilitates easy installation in confined spaces
Optimised for high performance applications requiring reliability
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
