Molex Premo-Flex Series Ribbon Cable, 8, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 213-4285
- Mfr. Part No.:
- 150200079
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $33.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$10.72
(exc. GST)
$11.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 454 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $5.36 | $10.72 | - |
| 250 - 498 | $5.225 | $10.45 | $33.75 |
| 500 + | $5.155 | $10.31 | $102.50 |
*price indicative
- RS Stock No.:
- 213-4285
- Mfr. Part No.:
- 150200079
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | Premo-Flex | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series Premo-Flex | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- CN
The Molex Premo-Flex FFC jumpers are available with 0.50 mm pitch with contacts on the same side of Type A. It has cable length of 102 mm and circuit sizes of 8 of to interconnect between two PC boards. It is used in automotive, consumer, computer and industrial applications.
Simple assembly process
Meets industry-standard requirements
Operating temperature ranges from -40° to +105°C
Polyester insulation
Gold plating
Related links
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
