Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 50, 51 mm Length
- RS Stock No.:
- 536-112
- Mfr. Part No.:
- 150260250
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$15.90
(exc. GST)
$17.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.90 | - |
| 10 + | $14.64 | 7% |
*price indicative
- RS Stock No.:
- 536-112
- Mfr. Part No.:
- 150260250
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 50 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC, EU RoHS, CHINA RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 50 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC, EU RoHS, CHINA RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is engineered for precision and reliability in flat flexible cable applications. With a robust cable length of 51.00mm and an impressively high speed design, this jumper bridges connections effortlessly while ensuring optimal performance. The product features gold plating for superior conductivity, ideal for demanding electronic environments. Its compliant materials not only demonstrate adherence to industry standards but also contribute to longevity and operational excellence. Active status ensures that this product is readily available, making it a reliable solution for diverse connectivity needs.
The design incorporates a high speed layout catering to advanced electronic configurations
Constructed with a polyimide outer jacket for enhanced durability against environmental factors
Gold plating significantly boosts signal integrity essential for high frequency applications
Optimised for a wide temperature range which ensuring dependable performance in various conditions
Provides a compact layout with 50 circuits facilitating streamlined connections
Compatible with several connectors designed for 0.50mm pitch which ensuring versatile use
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
