Molex 150261 Series Ribbon Cable, Flat, 500 μm Pitch, 30, 305 mm Length

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$23.91-
10 +$22.007%

*price indicative

RS Stock No.:
536-778
Mfr. Part No.:
150261230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

500μm

Voltage

50V

Number of Conductors

30

Jacket Material

Polyimide

Series

150261

Cable Length

305mm

Standards/Approvals

REACH SVHC, EU RoHS, CHINA RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
CN
The Molex Flat Flexible Cable jumper offers a reliable solution for high speed applications with its premium gold plating and a versatile cable length. Designed for seamless integration, it boasts a compact pitch of 0.50mm that is essential for space constrained environments. The cable supports up to 30 circuits, making it a perfect choice for sophisticated electronic designs requiring optimal performance. Whether you are connecting crucial components in advanced technology or providing stability in modular assemblies, this flexible jumper demonstrates unmatched versatility and dependability.

High speed design feature optimises data transmission

Polyimide outer jacket enhances durability and resistance

Lightweight construction eases installation and management

Bag packaging promotes organised storage and handling

Compatible with multiple connector types for flexibility

Engineered for a broad temperature range ensuring performance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy