Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 40, 51 mm Length
- RS Stock No.:
- 536-110
- Mfr. Part No.:
- 150260240
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$12.81
(exc. GST)
$14.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $12.81 | - |
| 10 + | $11.79 | 7% |
*price indicative
- RS Stock No.:
- 536-110
- Mfr. Part No.:
- 150260240
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 40 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 51mm | |
| Standards/Approvals | REACH SVHC, CHINA RoHS, EU RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 40 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 51mm | ||
Standards/Approvals REACH SVHC, CHINA RoHS, EU RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex premо flex LVDS jumper is expertly designed for exceptional connectivity in applications requiring a reliable flat flexible cable solution. Brought forth by industry experts, this product boasts a 0.50mm pitch and is engineered to meet the demands of high speed data transfer. Its robust construction features gold plating for enhanced conductivity and longevity. With a length of 51.00mm and a capacity of 40 circuits, it suits a variety of configurations to optimise functionality. This jumper not only ensures seamless connections but also provides peace of mind with its compliance to EU standards, making it an ideal choice for environmentally conscious engineering projects. Perfect for integration with easy on connectors, the premо flex LVDS jumper is a cornerstone component in modern electronics, delivering both reliability and performance.
Designed for high speed data transmission offering reliable performance in demanding applications
Robust gold plating enhances durability and ensures excellent electrical conductivity
Lightweight design facilitates easy installation without compromising on strength
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
