Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 60, 51 mm Length
- RS Stock No.:
- 536-113
- Mfr. Part No.:
- 150260260
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.71
(exc. GST)
$34.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.71 |
| 10 + | $29.17 |
*price indicative
- RS Stock No.:
- 536-113
- Mfr. Part No.:
- 150260260
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 60 | |
| Series | 150260 | |
| Jacket Material | Polyimide | |
| Cable Length | 51mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS, REACH SVHC | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 60 | ||
Series 150260 | ||
Jacket Material Polyimide | ||
Cable Length 51mm | ||
Standards/Approvals EU RoHS, CHINA RoHS, REACH SVHC | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch Premo Flex LVDS Jumper is engineered for superior performance in applications where space is at a premium. This innovative flat flexible cable solution offers exceptional flexibility and reliability, making it ideal for high density environments. With a robust design that accommodates both high speed data transmission and rigorous operational conditions, this product is crafted to meet the demands of modern electronic devices. Its gold plating enhances conductivity while ensuring longevity, making it a valuable addition to your product lineup. The carefully selected materials and design features ensure optimal performance, catering to various usage scenarios, from consumer electronics to industrial applications.
Designed for high speed data communication with precision engineering
Innovative flat design allows for reduced space while maintaining flexibility
Gold plating ensures superior durability and electrical performance
Works effortlessly with various mating connectors enhancing compatibility
Manufactured with high quality polyimide for heat resistance
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
