Molex 150260 Series Ribbon Cable, Flat, 500 μm Pitch, 20, 51 mm Length
- RS Stock No.:
- 536-107
- Mfr. Part No.:
- 150260220
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 536-107
- Mfr. Part No.:
- 150260220
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 500μm | |
| Voltage | 50V | |
| Number of Conductors | 20 | |
| Jacket Material | Polyimide | |
| Series | 150260 | |
| Cable Length | 51mm | |
| Standards/Approvals | CHINA RoHS, REACH SVHC, EU RoHS | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 500μm | ||
Voltage 50V | ||
Number of Conductors 20 | ||
Jacket Material Polyimide | ||
Series 150260 | ||
Cable Length 51mm | ||
Standards/Approvals CHINA RoHS, REACH SVHC, EU RoHS | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm pitch premo flex LVDS jumper offers a robust connectivity solution designed specifically for high speed applications. With its flexible cable structure, this product ensures easy integration into space constrained environments while maintaining optimal performance. Featuring a cable length of 51.00mm, it is engineered for precise connections that meet the demands of modern electronic systems. This jumper boasts gold plating to enhance conductivity and reduce contact resistance, ensuring reliable signal transmission across 20 circuits.
Compact design facilitates integration in tight spaces
Designed for high speed data transfer to ensure efficiency
Gold plating enhances electrical performance and longevity
Compatible with a variety of easy on connectors for flexible applications
Robust polyimide jacket provides excellent thermal and chemical resistance
Related links
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 51 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
- Molex 150260 Series Ribbon Cable 0.5 mm Pitch 152 mm Length
