Hager CDC Series RCD Switch, 63A, 2-Pole, 30 mA, Type AC

Subtotal (1 unit)*

$670.98

(exc. GST)

$738.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.98

*price indicative

RS Stock No.:
599-828
Mfr. Part No.:
CDC163F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

63A

Number of Poles

2

Range

Hager

Series

CDC

Trip Sensitivity

30mA

Tripping Characteristics

Type AC

COO (Country of Origin):
FR
The Hager 1P+N 63A 30mA AC type residual current device with offset terminals protects people from the effects of earth leakage currents. Suitable for single-phase networks, this 63 amp device has a sensitivity of 30mA and detects AC type fault currents. The offset terminals facilitate wiring, optimizing space and reducing installation time. This model is particularly recommended for tertiary applications.

RoHS compliant

Compatible with DIN rain mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy