Hager CDC Series RCD Switch, 25A, 4-Pole, 30 mA, Type AC
- RS Stock No.:
- 599-742
- Mfr. Part No.:
- CDC427F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$564.31
(exc. GST)
$620.74
(inc. GST)
- RS Stock No.:
- 599-742
- Mfr. Part No.:
- CDC427F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Hager | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Hager | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 3P+N 25A 300mA type AC 50/60Hz differential switch with aligned terminals protects people against the effects of earth leakage currents. Suitable for three-phase networks, this 25 amp device has a sensitivity of 300mA and detects AC fault currents. This model is particularly recommended for tertiary applications.
RoHS compliant
IP20 protection rated
Compatible with DIN rail mounting
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 4-Pole Type AC

