Hager CDC Series RCD Switch, 63A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 599-833
- Mfr. Part No.:
- CDC770F
- Brand:
- Hager
Subtotal (1 unit)*
$309.24
(exc. GST)
$340.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.24 |
*price indicative
- RS Stock No.:
- 599-833
- Mfr. Part No.:
- CDC770F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager 2 pole 63A 30mA AC Differential Switch is a high-performance protection device designed for residential and commercial electrical installations. With a rated current of 63A and a sensitivity of 30mA, it effectively detects leakage currents and provides protection against electric shocks. The Type AC classification ensures it responds to alternating residual currents, making it suitable for standard electrical systems.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
