Hager CDA Series RCD Switch, 63A, 2-Pole, 30 mA, Type A

Subtotal (1 unit)*

$374.30

(exc. GST)

$411.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$374.30

*price indicative

RS Stock No.:
599-824
Mfr. Part No.:
CDA765F
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

RCD Switch

Current Rating

63A

Number of Poles

2

Series

CDA

Range

Hager

Trip Sensitivity

30mA

Tripping Characteristics

Type A

COO (Country of Origin):
FR
The Hager Differential switch 2 poles 63 A 30 mA Type A with offset terminal ensures the protection of people against indirect contact and installations against earth leakage currents.

RoHS compliant

IP20 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy