Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 654-561
- Mfr. Part No.:
- A9R41263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$641.24
(exc. GST)
$705.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.24 |
*price indicative
- RS Stock No.:
- 654-561
- Mfr. Part No.:
- A9R41263
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 2 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | |
| Height | 91mm | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Rated AC Voltage | 500V ac | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 2 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, EN/IEC 61008-1, EN/IEC 61008-2-1 | ||
Height 91mm | ||
Width 36mm | ||
Depth 73.5mm | ||
Rated AC Voltage 500V ac | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker (RCCB) designed to provide reliable protection against electrical faults in AC networks. This two-pole unit is rated for a current of 63 A and features a 30 mA sensitivity, ensuring effective earth-leakage protection. With its instantaneous delay, it swiftly detects any leakage currents, enhancing safety in residential and commercial applications. The Acti9 iID integrates seamlessly into DIN rail systems, making installation straightforward. Its robust construction guarantees high mechanical and electrical durability, making it a dependable choice for any electrical system.
Provides instant protection against earth-leakage faults for enhanced safety
Constructed for long-lasting performance with a mechanical durability of 20,000 cycles
Features clear contact position indicators for easy status monitoring
Compatible with various wiring configurations, accommodating rigid and flexible connections
Designed for a broad operating temperature range of -5 to 60 °C, suitable for diverse environments
Includes padlocking options to enhance security during maintenance
Complies with rigorous IP protection ratings, ensuring resilience against dust and moisture ingress
Supports sustainable practices with minimal specific recycling requirements
Packaged efficiently to reduce environmental impact, aligning with eco-friendly initiatives
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type A 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC, 1500 A 240V ac
