Hager BDF Series Residual Current Circuit Breaker, 40A, 2-Pole, 30 mA, Type F
- RS Stock No.:
- 597-897
- Mfr. Part No.:
- BDF240
- Brand:
- Hager
Subtotal (1 unit)*
$918.11
(exc. GST)
$1,009.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $918.11 |
*price indicative
- RS Stock No.:
- 597-897
- Mfr. Part No.:
- BDF240
- Brand:
- Hager
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | BDF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type F | |
| Standards/Approvals | No | |
| Height | 7mm | |
| Width | 35mm | |
| Depth | 92mm | |
| Earth Leakage Protection Type | F | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series BDF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type F | ||
Standards/Approvals No | ||
Height 7mm | ||
Width 35mm | ||
Depth 92mm | ||
Earth Leakage Protection Type F | ||
- COO (Country of Origin):
- FR
The Hager Residual current circuit breaker (RCCB) add-on block designed for earth leakage protection in electrical circuits. It features a rated current of 40A. With a differential sensitivity of 30mA, it ensures enhanced safety against leakage currents. It has type F detection for advanced leakage current protection.
No of modules 2
No of poles 2
Compact modular design
Related links
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 2-Pole Type F
- Hager BDF Series Residual Current Device 2-Pole Type F, 40 A
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BDF Series Residual Current Circuit Breaker 3-Pole Type F, 25 A
- Hager BDF Series Residual Current Circuit Breaker 4-Pole Type F, 25 A
- Hager BDF Series Residual Current Device 4-Pole Type F, 40 A
