Hager CDC Series RCD Switch, 25A, 2-Pole, 30 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 251-2026
- Mfr. Part No.:
- CDC728F
- Brand:
- Hager
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$239.09
(exc. GST)
$263.00
(inc. GST)
- RS Stock No.:
- 251-2026
- Mfr. Part No.:
- CDC728F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Terminal Type | Screw | |
| Standards/Approvals | EN 61008-1 | |
| Width | 35mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Terminal Type Screw | ||
Standards/Approvals EN 61008-1 | ||
Width 35mm | ||
Depth 70mm | ||
Height 83mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- FR
The Hager differential switch has 2 poles, 230 V rated operational voltage and 25 A rated current also it is compatible with DIN rail mounting.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC