Hager CDC Series RCD Switch, 25A, 2-Pole, 30 mA, Type AC
- RS Stock No.:
- 599-829
- Mfr. Part No.:
- CDC729F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$293.57
(exc. GST)
$322.93
(inc. GST)
- RS Stock No.:
- 599-829
- Mfr. Part No.:
- CDC729F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 25A | |
| Number of Poles | 2 | |
| Range | Hager | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 25A | ||
Number of Poles 2 | ||
Range Hager | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
- COO (Country of Origin):
- FR
The Hager Type A Differential Switch is a high-performance protection device designed for residential and commercial electrical installations. The Type A classification ensures it responds to both alternating and pulsating direct currents, making it suitable for modern electrical systems. The aligned terminal design facilitates easier and more flexible wiring, accommodating various installation configurations.
RoHS compliant
IP20 protection rated
Compatible with DIN rain mounting
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac

