Hager CDC Series RCD Switch, 40A, 2-Pole, 30 mA, Type AC, 630 A 230V ac
- RS Stock No.:
- 251-2028
- Mfr. Part No.:
- CDC748F
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$239.09
(exc. GST)
$263.00
(inc. GST)
- RS Stock No.:
- 251-2028
- Mfr. Part No.:
- CDC748F
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Product Type | RCD Switch | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Series | CDC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type AC | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN 61008-1 | |
| Width | 35mm | |
| Depth | 70mm | |
| Height | 83mm | |
| Breaking Capacity | 630A | |
| Rated AC Voltage | 230V ac | |
| Reset Actuator Type | Lever | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type RCD Switch | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Series CDC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type AC | ||
Mount Type DIN Rail | ||
Standards/Approvals EN 61008-1 | ||
Width 35mm | ||
Depth 70mm | ||
Height 83mm | ||
Breaking Capacity 630A | ||
Rated AC Voltage 230V ac | ||
Reset Actuator Type Lever | ||
Earth Leakage Protection Type AC | ||
- COO (Country of Origin):
- FR
The Hager differential switch has 2 poles, 230 V rated operational voltage and 40 A rated current also it is compatible with DIN rail mounting.
Type AC
30 mA rated differential current
50 Hz frequency
IP20 degree of protection
Related links
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 6 kA 230V ac
- Hager CDC Series RCD Switch 4-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC, 630 A 230V ac
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 2-Pole Type AC
- Hager CDC Series RCD Switch 4-Pole Type AC

