Schneider Electric A9R Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type A, 1.5 kA 415V ac
- RS Stock No.:
- 335-372
- Mfr. Part No.:
- A9R24425
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$578.13
(exc. GST)
$635.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $578.13 |
*price indicative
- RS Stock No.:
- 335-372
- Mfr. Part No.:
- A9R24425
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Depth | 73.5mm | |
| Width | 72mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Depth 73.5mm | ||
Width 72mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric iID RCCB is designed for reliable residual current protection in AC networks, featuring voltage-independent tripping technology and compliance with EN/IEC 61008-1 standards. Compact and durable, it offers mechanical endurance of 20000 cycles and seamless integration with DIN rail mounting systems. Built for both safety and efficiency, the device ensures operational flexibility with robust electrical characteristics.
4P Pole configuration
Rated current 25 A
Earth leakage sensitivity 300 mA
IP20 and IP40 protection
RoHS and REACH compliant
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type A 500V ac
- Schneider Electric A9R Series Residual Current Device 2-Pole Type A, 1500 A 240V ac
- Hager BFF Series Residual Current Circuit Breaker 4-Pole Type F
- Hager BFH Series Residual Current Circuit Breaker 4-Pole Type A
- Hager BFC Series Residual Current Circuit Breaker 4-Pole Type AC 400V ac
