Schneider Electric A9R Series Residual Current Circuit Breaker, 80A, 4-Pole, 80 A, Type AC, 1.5 kA 415V
- RS Stock No.:
- 245-147
- Mfr. Part No.:
- A9R21480
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,279.00
(exc. GST)
$1,406.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,279.00 |
*price indicative
- RS Stock No.:
- 245-147
- Mfr. Part No.:
- A9R21480
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 80A | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type AC | |
| Standards/Approvals | EN/IEC 61008-1 | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle | |
| Rated AC Voltage | 415V | |
| Earth Leakage Protection Type | AC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 80A | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type AC | ||
Standards/Approvals EN/IEC 61008-1 | ||
Width 36mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle | ||
Rated AC Voltage 415V | ||
Earth Leakage Protection Type AC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A-SI, 10 kA 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
