Schneider Electric A9R Series Residual Current Circuit Breaker, 63A, 4-Pole, 63 A, 1.5 kA 415V ac
- RS Stock No.:
- 207-173
- Mfr. Part No.:
- A9R21463
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,234.73
(exc. GST)
$1,358.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,234.73 |
*price indicative
- RS Stock No.:
- 207-173
- Mfr. Part No.:
- A9R21463
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 63A | |
| Number of Poles | 4 | |
| Series | A9R | |
| Range | Acti9 | |
| Trip Sensitivity | 63A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Terminal Type | Single Terminal | |
| Width | 72mm | |
| Height | 91mm | |
| Depth | 73.5mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | AC | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 63A | ||
Number of Poles 4 | ||
Series A9R | ||
Range Acti9 | ||
Trip Sensitivity 63A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Terminal Type Single Terminal | ||
Width 72mm | ||
Height 91mm | ||
Depth 73.5mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type AC | ||
Rated AC Voltage 415V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Modular and reliable residual current circuit breaker. This product protects against electrical shock by indirect contact and fire hazards. It performs the function of disconnection of electrical circuits in case of earth fault. Its unique Visitrip indicator reduces intervention time by showing the faulty device with a mechanical indicator on front face. This product also has a VisiSafe window with a green strip on the toggle indicating full opening of the poles allowing downstream maintenance.
RoHS compliant
Mercury free
Green Premium product
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
