Hager BFC Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type AC 400V ac

Subtotal (1 unit)*

$575.76

(exc. GST)

$633.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$575.76

*price indicative

RS Stock No.:
602-192
Mfr. Part No.:
BFC828
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Residual Current Circuit Breaker

Current Rating

25A

Number of Poles

4

Series

BFC

Trip Sensitivity

300mA

Tripping Characteristics

Type AC

Standards/Approvals

RoHS, REACH

Depth

70mm

Height

102mm

Width

52.5mm

Rated AC Voltage

400V ac

Application

Tertiary Installations

Earth Leakage Protection Type

AC

COO (Country of Origin):
PL
The Hager Differential Block provides protection against earth leakage and is suitable for tertiary installations. This sensitive device detects AC type fault currents, ensuring the safety of people by automatically interrupting the electrical current in the event of an insulation fault.

Aligned terminals

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy