Schneider Electric A9R Series Residual Current Device, 63A, 2-Pole, 300 mA, Type A, 1.5 kA 240V ac

Subtotal (1 unit)*

$451.18

(exc. GST)

$496.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$451.18

*price indicative

RS Stock No.:
758-630
Mfr. Part No.:
A9R44263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Device

Current Rating

63A

Number of Poles

2

Series

A9R

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

Clip-on

Terminal Type

Single Row

Standards/Approvals

ROHS

Width

36mm

Depth

73.5mm

Height

91mm

Breaking Capacity

1.5kA

Earth Leakage Protection Type

AC

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Electromechanic

Rated AC Voltage

240V ac

COO (Country of Origin):
ES
The Schneider Electric RCCB is an Advanced protective device is designed to guard against earth leakage. It efficiently cuts off electrical circuits to prevent potential hazards, ensuring safety in residential and commercial settings.

Provides instantaneous earth-leakage protection at 300 mA sensitivity

Rated for 63 A with a breaking capacity of 10 kA

Compatible with AC networks, operating at 220-240 V

Durable with a mechanical lifecycle of 20,000 cycles

Allows for flexible Terminal connections, including rigid and flexible options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy