Schneider Electric A9Z Series Residual Current Circuit Breaker, 40A, 4-Pole, 100 mA, Type A-SI, 1.5 kA 415V ac
- RS Stock No.:
- 211-967
- Mfr. Part No.:
- A9Z32440
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$501.15
(exc. GST)
$551.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.15 |
*price indicative
- RS Stock No.:
- 211-967
- Mfr. Part No.:
- A9Z32440
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 4 | |
| Series | A9Z | |
| Range | Acti9 | |
| Trip Sensitivity | 100mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A-SI | |
| Standards/Approvals | RoHS, REACH, EN/IEC 61008-1 | |
| Terminal Type | Double Clamp Terminal | |
| Height | 91mm | |
| Width | 72mm | |
| Depth | 73mm | |
| Breaking Capacity | 1.5kA | |
| Reset Actuator Type | Toggle | |
| Earth Leakage Protection Type | A-SI | |
| Rated AC Voltage | 415V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 4 | ||
Series A9Z | ||
Range Acti9 | ||
Trip Sensitivity 100mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A-SI | ||
Standards/Approvals RoHS, REACH, EN/IEC 61008-1 | ||
Terminal Type Double Clamp Terminal | ||
Height 91mm | ||
Width 72mm | ||
Depth 73mm | ||
Breaking Capacity 1.5kA | ||
Reset Actuator Type Toggle | ||
Earth Leakage Protection Type A-SI | ||
Rated AC Voltage 415V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual Current Breaker is designed for AC networks. The device operates with a rated operational voltage of 380 to 415 V AC at 50/60 Hz and has a rated insulation voltage of 500 V AC at 50/60 Hz. It uses a toggle control type for easy operation and switching.
Clip on mounting
20000 cycles of mechanical durability
IP40 rated for modular enclosure conforming to IEC 60529
Related links
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type A-SI, 1500 A 415V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 4-Pole Type B-SI, 1500 A 400V ac
- Schneider Electric A9Z Series Residual Current Circuit Breaker 2-Pole Type A-SI, 1500 A 240V ac
- Schneider Electric IID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
