Schneider Electric Acti9 iID Series Residual Current Circuit Breaker, 100A, 4-Pole, 100 mA, Type AC

Subtotal (1 unit)*

$2,205.57

(exc. GST)

$2,426.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,205.57

*price indicative

RS Stock No.:
130-796
Mfr. Part No.:
A9R12491
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Residual Current Circuit Breaker

Current Rating

100A

Number of Poles

4

Series

Acti9 iID

Range

Acti9

Trip Sensitivity

100mA

Mount Type

DIN Rail

Tripping Characteristics

Type AC

Standards/Approvals

EN/IEC 61008-1

Terminal Type

Single Terminal

Depth

73.5mm

Width

72mm

Height

91mm

Rated AC Voltage

415V ac

Reset Actuator Type

Toggle

COO (Country of Origin):
ES
The Schneider Electric Acti 9 iID RCCB residual current circuit breaker with a rated current, offers voltage-independent residual current tripping and has a compact design suitable for DIN rail mounting.

Enhanced safety

Compact design

Toggle control type for easy operation

Green Premium product with sustainable offer status

Halogen-free plastic parts for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy