Schneider Electric A9R Series Residual Current Circuit Breaker, 40A, 2-Pole, 300 mA, Type A
- RS Stock No.:
- 654-094
- Mfr. Part No.:
- A9R24240
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$507.54
(exc. GST)
$558.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $507.54 |
*price indicative
- RS Stock No.:
- 654-094
- Mfr. Part No.:
- A9R24240
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 40A | |
| Number of Poles | 2 | |
| Range | Acti9 | |
| Series | A9R | |
| Trip Sensitivity | 300mA | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Type A | |
| Standards/Approvals | RoHS, EN/IEC 61008-1 | |
| Width | 36mm | |
| Depth | 73.5mm | |
| Height | 91mm | |
| Earth Leakage Protection Type | Type A | |
| Rated AC Voltage | 500V ac | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 40A | ||
Number of Poles 2 | ||
Range Acti9 | ||
Series A9R | ||
Trip Sensitivity 300mA | ||
Mount Type DIN Rail | ||
Tripping Characteristics Type A | ||
Standards/Approvals RoHS, EN/IEC 61008-1 | ||
Width 36mm | ||
Depth 73.5mm | ||
Height 91mm | ||
Earth Leakage Protection Type Type A | ||
Rated AC Voltage 500V ac | ||
- COO (Country of Origin):
- ES
The Schneider Electric Residual current circuit breaker (RCCB) designed to enhance electrical safety in residential and commercial settings. This device provides essential protection against electrical faults by immediately disconnecting the circuit should it detect any leakage current, thus preventing potential hazards such as electric shocks and fires. With a robust rating of 40A and a high sensitivity of 300mA, it ensures reliable operation in various applications. Whether installed in new builds or retrofitted in existing systems, the Acti9 iID combines efficiency with simplicity, making it an indispensable component for modern electrical installations.
Instantaneous earth-leakage protection prevents hazards by swiftly disconnecting the supply
Type A earth-leakage protection ensures versatility, accommodating different types of electrical circuits
Compact design allows for easy mounting on DIN rails, facilitating streamlined installation
Durability of 20,000 mechanical cycles guarantees long-lasting performance
Supports a wide range of terminal connections for flexible installation options
IP20 protection class offers a reliable defence against dust and moisture ingress
Works within a temperature range of -25 to 60 °C, ensuring performance in various environments
Built to comply with EN/IEC 61008-1 standards, assuring reliability and safety
Reduction of environmental impact through sustainable practices aligned with compliance regulations
Related links
- Schneider Electric A9R Series Residual Current Circuit Breaker 2-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 2-Pole Type A 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 415V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type A, 1500 A 240V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole Type AC 500V ac
- Schneider Electric A9R Series Residual Current Circuit Breaker 4-Pole 1500 A 415V ac
