RS PRO RCBO, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range

Subtotal (1 unit)*

$82.25

(exc. GST)

$90.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$82.25

*price indicative

RS Stock No.:
756-217
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

RCBO

Current Rating

40A

Range

RSKO

Series

RCBO

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Depth

77mm

Width

86mm

Height

36mm

Application

Overload Protection

Tripping Mechanism

Residual Current

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Reset Actuator Type

Knob

Breaking Capacity

10kA

COO (Country of Origin):
TR

RS PRO 40 A RCBO 10 kA


The RS PRO 40 A RCBO is a reliable circuit protection device designed to safeguard electrical installations from overloads and earth leakage faults. With a breaking capacity of 10 kA, it ensures robust protection for residential and commercial applications.

Features and Benefits


Current Rating: 40 A for effective circuit protection
Breaking Capacity: 10 kA to handle high fault currents
Earth Leakage Protection: Type A for enhanced safety
Tripping Sensitivity: 30 mA for quick fault detection
Mount Type: DIN Rail for easy installation
Tripping Characteristics: Type C for moderate inrush currents
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for simple resetting

Applications


Overload Protection

Additional Information


Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy