RS PRO RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-211
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.25
(exc. GST)
$90.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.25 |
*price indicative
- RS Stock No.:
- 756-211
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 10A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Number of Poles | 1 | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Width | 86mm | |
| Height | 36mm | |
| Application | Overload Protection | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 10A | ||
Product Type RCBO | ||
Series RCBO | ||
Number of Poles 1 | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Width 86mm | ||
Height 36mm | ||
Application Overload Protection | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- TR
RS PRO 10 A RCBO 10 kA
The RS PRO 10 A RCBO is designed to provide both overload and earth leakage protection in electrical circuits. Ideal for residential and commercial applications, this device ensures safety by interrupting the circuit during fault conditions, thus preventing potential electrical hazards.
Features and Benefits
Current Rating: 10 A for reliable circuit protection.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Earth Leakage Protection: Type A for detecting both AC and pulsating DC components.
Mount Type: DIN Rail for easy installation and integration.
Tripping Characteristics: Type C for moderate inrush current handling.
Tripping Sensitivity: 30 mA for enhanced safety against electric shock.
Reset Actuator: Knob for straightforward manual resetting.
Terminal Type: Screw Terminal for secure and stable connections.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Earth Leakage Protection: Type A for detecting both AC and pulsating DC components.
Mount Type: DIN Rail for easy installation and integration.
Tripping Characteristics: Type C for moderate inrush current handling.
Tripping Sensitivity: 30 mA for enhanced safety against electric shock.
Reset Actuator: Knob for straightforward manual resetting.
Terminal Type: Screw Terminal for secure and stable connections.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with standards: EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole configuration for Compact circuit design
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole configuration for Compact circuit design
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
