RS PRO RCBO, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-200
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 756-200
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 25A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 92mm | |
| Height | 18mm | |
| Depth | 77mm | |
| Reset Actuator Type | Knob | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Tripping Mechanism | Residual Current | |
| Breaking Capacity | 10kA | |
| Application | Overload Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 25A | ||
Product Type RCBO | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 92mm | ||
Height 18mm | ||
Depth 77mm | ||
Reset Actuator Type Knob | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Tripping Mechanism Residual Current | ||
Breaking Capacity 10kA | ||
Application Overload Protection | ||
- COO (Country of Origin):
- TR
RS PRO 25 A RCBO 10 kA
The RS PRO 25 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both safety and efficiency. It combines the functions of an MCB and an RCD, providing protection against overloads, short circuits, and earth leakage currents. Ideal for residential and commercial installations, this RCBO ensures electrical safety and compliance with international standards.
Features and Benefits
Rated AC Voltage: 230 V for compatibility with standard electrical systems
Breaking Capacity: 10 kA to handle high fault currents
Current Rating: 25 A suitable for various applications
Earth Leakage Protection Type: Type A for effective protection against earth faults
Tripping Sensitivity: 30 mA for enhanced safety
Mount Type: DIN Rail for easy installation
Tripping Characteristics: Type C for general-purpose applications
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for easy resetting
Breaking Capacity: 10 kA to handle high fault currents
Current Rating: 25 A suitable for various applications
Earth Leakage Protection Type: Type A for effective protection against earth faults
Tripping Sensitivity: 30 mA for enhanced safety
Mount Type: DIN Rail for easy installation
Tripping Characteristics: Type C for general-purpose applications
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for easy resetting
Applications
Overload Protection
Residential electrical systems
Commercial electrical installations
Residential electrical systems
Commercial electrical installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Single pole design for Compact installations
Single pole design for Compact installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
