RS PRO RCBO, 20A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-213
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.25
(exc. GST)
$90.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $82.25 |
*price indicative
- RS Stock No.:
- 756-213
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 20A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Height | 36mm | |
| Width | 86mm | |
| Application | Overload Protection | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 20A | ||
Product Type RCBO | ||
Series RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Height 36mm | ||
Width 86mm | ||
Application Overload Protection | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
- COO (Country of Origin):
- TR
RS PRO 20 A RCBO 10 kA
The RS PRO 20 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both overcurrent and earth fault protection. It is Ideal for safeguarding circuits in residential, commercial, and industrial settings, ensuring safety and compliance with relevant standards.
Features and Benefits
Current Rating: 20 A for effective circuit protection
Breaking Capacity: 10 kA to handle high fault currents
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Mount Type: DIN Rail for easy installation
Tripping Sensitivity: 30 mA for enhanced safety against earth faults
Tripping Characteristics: Type C for moderate inrush current tolerance
Reset Actuator Type: Knob for straightforward manual reset
Terminal Type: Screw Terminal for secure and reliable connections
Breaking Capacity: 10 kA to handle high fault currents
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC components
Mount Type: DIN Rail for easy installation
Tripping Sensitivity: 30 mA for enhanced safety against earth faults
Tripping Characteristics: Type C for moderate inrush current tolerance
Reset Actuator Type: Knob for straightforward manual reset
Terminal Type: Screw Terminal for secure and reliable connections
Applications
Overload Protection
Residential electrical systems
Commercial electrical installations
Industrial circuit protection
Residential electrical systems
Commercial electrical installations
Industrial circuit protection
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Dimensions: 36 mm height, 77 mm depth, 86 mm width
Dimensions: 36 mm height, 77 mm depth, 86 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
