RS PRO RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-192
- Brand:
- RS PRO
Subtotal (1 unit)*
$67.30
(exc. GST)
$74.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.30 |
*price indicative
- RS Stock No.:
- 756-192
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Range | RSKO | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Height | 18mm | |
| Width | 92mm | |
| Application | Overload Protection | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Range RSKO | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Height 18mm | ||
Width 92mm | ||
Application Overload Protection | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 16 A RCBO 230 V
The RS PRO 16 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both overcurrent and earth leakage protection. Ideal for safeguarding circuits in residential and commercial installations, it ensures enhanced safety and compliance with international standards.
Features and Benefits
Rated AC Voltage: 230 V for compatibility with standard electrical systems.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Current Rating: 16 A suitable for various circuit protection applications.
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC residual currents.
Tripping Sensitivity: 30 mA for effective protection against electric shock.
Tripping Characteristics: Type B for general-purpose applications.
Mount Type: DIN Rail for easy installation and integration.
Terminal Type: Screw Terminal for secure and reliable connections.
Reset Actuator Type: Knob for straightforward manual resetting.
Breaking Capacity: 10 kA to handle high fault currents effectively.
Current Rating: 16 A suitable for various circuit protection applications.
Earth Leakage Protection Type: Type A for detecting AC and pulsating DC residual currents.
Tripping Sensitivity: 30 mA for effective protection against electric shock.
Tripping Characteristics: Type B for general-purpose applications.
Mount Type: DIN Rail for easy installation and integration.
Terminal Type: Screw Terminal for secure and reliable connections.
Reset Actuator Type: Knob for straightforward manual resetting.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards for assured quality and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
