RS PRO RCBO, 32A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-216
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.25
(exc. GST)
$90.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $82.25 |
*price indicative
- RS Stock No.:
- 756-216
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Product Type | RCBO | |
| Series | RCBO | |
| Number of Poles | 1 | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 36mm | |
| Depth | 77mm | |
| Width | 86mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Application | Overload Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Product Type RCBO | ||
Series RCBO | ||
Number of Poles 1 | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 36mm | ||
Depth 77mm | ||
Width 86mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Application Overload Protection | ||
- COO (Country of Origin):
- TR
RS PRO 32 A RCBO 10 kA
The RS PRO 32 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both circuit protection and earth leakage detection. It combines the functions of an MCB and an RCD, providing comprehensive protection against overloads and earth faults. Ideal for residential and commercial applications, this RCBO ensures safety and compliance with key standards.
Features and Benefits
Rated AC Voltage: 230 V for standard electrical systems
Breaking Capacity: 10 kA for high fault current interruption
Current Rating: 32 A suitable for various circuit loads
Tripping Sensitivity: 30 mA for effective earth leakage protection
Tripping Characteristics: Type C for moderate inrush currents
Earth Leakage Protection Type: Type A for AC and pulsating DC fault currents
Mount Type: DIN Rail for easy installation
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for simple manual reset
Breaking Capacity: 10 kA for high fault current interruption
Current Rating: 32 A suitable for various circuit loads
Tripping Sensitivity: 30 mA for effective earth leakage protection
Tripping Characteristics: Type C for moderate inrush currents
Earth Leakage Protection Type: Type A for AC and pulsating DC fault currents
Mount Type: DIN Rail for easy installation
Terminal Type: Screw Terminal for secure connections
Reset Actuator Type: Knob for simple manual reset
Applications
Overload Protection
Residential electrical systems
Commercial electrical installations
Residential electrical systems
Commercial electrical installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole configuration for space-saving installations
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Single pole configuration for space-saving installations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
