RS PRO RCBO, 40A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range

Subtotal (1 unit)*

$74.80

(exc. GST)

$82.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$74.80

*price indicative

RS Stock No.:
756-209
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

40A

Product Type

RCBO

Number of Poles

1

Range

RSKO

Series

RCBO

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Height

36mm

Width

86mm

Depth

77mm

Tripping Mechanism

Residual Current

Application

Overload Protection

Reset Actuator Type

Knob

Breaking Capacity

10kA

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

COO (Country of Origin):
TR

RS PRO 40 A RCBO 230 V


The RS PRO 40 A RCBO is designed to provide reliable overload protection and earth leakage detection in electrical circuits. Ideal for residential and commercial applications, this device combines the functions of a circuit breaker and a residual current device, ensuring enhanced safety and compliance with international standards.

Features and Benefits


Rated AC Voltage: Operates efficiently at 230 V for standard electrical systems.
Current Rating: Supports up to 40 A, suitable for various load requirements.
Breaking Capacity: Offers a breaking capacity of 10 kA, ensuring effective interruption of fault currents.
Earth Leakage Protection: Type A protection for detecting both AC and pulsating DC residual currents.
Tripping Sensitivity: 30 mA sensitivity for Rapid response to leakage currents.
Mount Type: Easily mounts on DIN Rail for quick installation.
Tripping Characteristics: Type B tripping for standard protection against overloads and short circuits.
Reset Actuator Type: Features a knob for straightforward resetting after tripping.
Terminal Type: Screw terminals for secure and reliable connections.

Applications


Overload Protection
Residential Electrical Systems
Commercial Electrical Installations

Additional Information


Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy