RS PRO RCBO, 16A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-212
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.25
(exc. GST)
$90.48
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $82.25 |
*price indicative
- RS Stock No.:
- 756-212
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Product Type | RCBO | |
| Range | RSKO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Width | 86mm | |
| Depth | 77mm | |
| Height | 36mm | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Application | Overload Protection | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Product Type RCBO | ||
Range RSKO | ||
Number of Poles 1 | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Width 86mm | ||
Depth 77mm | ||
Height 36mm | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Application Overload Protection | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- TR
RS PRO 16 A RCBO 10 kA
The RS PRO 16 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both safety and efficiency. With a breaking capacity of 10 kA, it ensures robust protection against electrical faults, making it Ideal for industrial and commercial applications.
Features and Benefits
Current Rating: 16 A for optimal performance in various electrical systems
Breaking Capacity: 10 kA to handle high fault currents effectively
Earth Leakage Protection: Type A for enhanced safety against earth faults
Tripping Sensitivity: 30 mA for precise fault detection
Tripping Characteristics: Type C for standard circuit protection
Mount Type: DIN Rail for easy installation and maintenance
Reset Actuator Type: Knob for straightforward resetting after tripping
Terminal Type: Screw Terminal for secure and reliable connections
Breaking Capacity: 10 kA to handle high fault currents effectively
Earth Leakage Protection: Type A for enhanced safety against earth faults
Tripping Sensitivity: 30 mA for precise fault detection
Tripping Characteristics: Type C for standard circuit protection
Mount Type: DIN Rail for easy installation and maintenance
Reset Actuator Type: Knob for straightforward resetting after tripping
Terminal Type: Screw Terminal for secure and reliable connections
Applications
Overload Protection
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards ensuring high quality and safety compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
