RS PRO RCBO, 6A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-210
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
- RS Stock No.:
- 756-210
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 6A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Height | 36mm | |
| Width | 86mm | |
| Tripping Mechanism | Residual Current | |
| Reset Actuator Type | Knob | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Breaking Capacity | 10kA | |
| Application | Overload Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 6A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Series RCBO | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Height 36mm | ||
Width 86mm | ||
Tripping Mechanism Residual Current | ||
Reset Actuator Type Knob | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Breaking Capacity 10kA | ||
Application Overload Protection | ||
- COO (Country of Origin):
- TR
RS PRO 6 A RCBO 10 kA
The RS PRO 6 A RCBO is designed for reliable overload protection and residual current protection in electrical circuits. With a breaking capacity of 10 kA, it ensures safety and efficiency in various industrial applications. This RCBO is Ideal for use in environments where precise protection against electrical faults is crucial.
Features and Benefits
Overload Protection: Safeguards circuits from excessive current.
Breaking Capacity: 10 kA for high fault current interruption.
Current Rating: 6 A for standard circuit protection.
Earth Leakage Protection Type A: Detects and interrupts leakage currents.
DIN Rail Mount: Easy and secure installation.
Tripping Sensitivity: 30 mA for effective fault detection.
Tripping Characteristics Type C: Suitable for general-purpose applications.
Residual Current Tripping Mechanism: Provides enhanced safety.
Screw Terminal: Ensures secure and reliable connections.
Breaking Capacity: 10 kA for high fault current interruption.
Current Rating: 6 A for standard circuit protection.
Earth Leakage Protection Type A: Detects and interrupts leakage currents.
DIN Rail Mount: Easy and secure installation.
Tripping Sensitivity: 30 mA for effective fault detection.
Tripping Characteristics Type C: Suitable for general-purpose applications.
Residual Current Tripping Mechanism: Provides enhanced safety.
Screw Terminal: Ensures secure and reliable connections.
Applications
Industrial electrical systems
Commercial building installations
Residential circuit protection
Commercial building installations
Residential circuit protection
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
