RS PRO RCBO, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range
- RS Stock No.:
- 756-215
- Brand:
- RS PRO
Subtotal (1 unit)*
$82.25
(exc. GST)
$90.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.25 |
*price indicative
- RS Stock No.:
- 756-215
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 25A | |
| Product Type | RCBO | |
| Number of Poles | 1 | |
| Series | RCBO | |
| Range | RSKO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Depth | 77mm | |
| Width | 86mm | |
| Height | 36mm | |
| Breaking Capacity | 10kA | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Application | Overload Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 25A | ||
Product Type RCBO | ||
Number of Poles 1 | ||
Series RCBO | ||
Range RSKO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Depth 77mm | ||
Width 86mm | ||
Height 36mm | ||
Breaking Capacity 10kA | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Application Overload Protection | ||
- COO (Country of Origin):
- TR
RS PRO 25 A RCBO 10 kA
The RS PRO 25 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both protection and control. It combines the functions of a miniature circuit breaker and a residual current device, ensuring safety and efficiency in various applications.
Features and Benefits
Current Rating: 25 A for optimal performance in standard electrical circuits
Breaking Capacity: 10 kA ensures high fault current interruption capability
Earth Leakage Protection Type: Type A for protection against AC and pulsating DC residual currents
Mount Type: DIN Rail for easy installation and integration into existing systems
Tripping Sensitivity: 30 mA for effective protection against earth faults
Tripping Characteristics: Type C for handling moderate inrush currents
Reset Actuator Type: Knob for straightforward manual reset
Terminal Type: Screw Terminal for secure and reliable connections
Breaking Capacity: 10 kA ensures high fault current interruption capability
Earth Leakage Protection Type: Type A for protection against AC and pulsating DC residual currents
Mount Type: DIN Rail for easy installation and integration into existing systems
Tripping Sensitivity: 30 mA for effective protection against earth faults
Tripping Characteristics: Type C for handling moderate inrush currents
Reset Actuator Type: Knob for straightforward manual reset
Terminal Type: Screw Terminal for secure and reliable connections
Applications
Overload Protection
Residential and commercial electrical installations
Industrial control panels
Residential and commercial electrical installations
Industrial control panels
Additional Information
Complies with standards: EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Rated AC Voltage: 230 V
Number of Poles: 1
Tripping Mechanism: Residual Current
This RCBO is an essential component for ensuring the safety and reliability of electrical systems, providing both overload and earth fault protection.
Dimensions: 77 mm depth, 36 mm height, 86 mm width
Rated AC Voltage: 230 V
Number of Poles: 1
Tripping Mechanism: Residual Current
This RCBO is an essential component for ensuring the safety and reliability of electrical systems, providing both overload and earth fault protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
