RS PRO RCBO, 25A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range
- RS Stock No.:
- 756-206
- Brand:
- RS PRO
Subtotal (1 unit)*
$74.80
(exc. GST)
$82.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.80 |
*price indicative
- RS Stock No.:
- 756-206
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RCBO | |
| Current Rating | 25A | |
| Number of Poles | 1 | |
| Range | RSKO | |
| Series | RCBO | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V | |
| Terminal Type | Screw Terminal | |
| Earth Leakage Protection Type | Type A | |
| Height | 36mm | |
| Depth | 77mm | |
| Width | 86mm | |
| Application | Overload Protection | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | |
| Reset Actuator Type | Knob | |
| Tripping Mechanism | Residual Current | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RCBO | ||
Current Rating 25A | ||
Number of Poles 1 | ||
Range RSKO | ||
Series RCBO | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V | ||
Terminal Type Screw Terminal | ||
Earth Leakage Protection Type Type A | ||
Height 36mm | ||
Depth 77mm | ||
Width 86mm | ||
Application Overload Protection | ||
Breaking Capacity 10kA | ||
Standards/Approvals EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS | ||
Reset Actuator Type Knob | ||
Tripping Mechanism Residual Current | ||
- COO (Country of Origin):
- TR
RS PRO 25 A RCBO 10 kA
The RS PRO 25 A RCBO is a reliable residual current circuit breaker with overload protection, designed to safeguard electrical circuits by detecting and interrupting fault currents. Ideal for residential and commercial applications, it ensures enhanced safety by combining the functions of a circuit breaker and a residual current device in a single unit.
Features and Benefits
Current Rating: 25 A for efficient circuit protection.
Breaking Capacity: 10 kA to handle high fault currents.
Earth Leakage Protection: Type A for detecting both AC and pulsating DC fault currents.
Mount Type: DIN Rail for easy installation.
Tripping Sensitivity: 30 mA for effective leakage detection.
Tripping Characteristics: Type B for general-purpose applications.
Reset Actuator Type: Knob for convenient manual reset.
Terminal Type: Screw Terminal for secure connections.
Breaking Capacity: 10 kA to handle high fault currents.
Earth Leakage Protection: Type A for detecting both AC and pulsating DC fault currents.
Mount Type: DIN Rail for easy installation.
Tripping Sensitivity: 30 mA for effective leakage detection.
Tripping Characteristics: Type B for general-purpose applications.
Reset Actuator Type: Knob for convenient manual reset.
Terminal Type: Screw Terminal for secure connections.
Applications
Overload Protection
Residential Electrical Systems
Commercial Electrical Installations
Residential Electrical Systems
Commercial Electrical Installations
Additional Information
Complies with EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
