RS PRO RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type C, RSKO Range, RCBO Range

Subtotal (1 unit)*

$67.30

(exc. GST)

$74.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.30

*price indicative

RS Stock No.:
756-197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Product Type

RCBO

Range

RSKO

Series

RCBO

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Width

92mm

Height

18mm

Depth

77mm

Application

Overload Protection

Reset Actuator Type

Knob

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Breaking Capacity

10kA

Tripping Mechanism

Residual Current

COO (Country of Origin):
TR

RS PRO 10A RCBO 10kA


The RS PRO 10A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both safety and efficiency. It combines the functions of a circuit breaker and a residual current device, offering protection against overloads and earth leakage currents. Ideal for safeguarding electrical circuits in residential and commercial installations.

Features and Benefits


Rated AC Voltage: 230 V for compatibility with standard electrical systems.
Breaking Capacity: 10 kA ensures high performance in fault conditions.
Trip Sensitivity: 30 mA for effective earth leakage protection.
Tripping Characteristics: Type C for handling higher inrush currents.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC leakage currents.
Mount Type: DIN Rail for easy installation and integration.
Reset Actuator Type: Knob for straightforward manual reset.
Terminal Type: Screw Terminal for secure and reliable connections.

Applications


Overload Protection
Residential Electrical Systems
Commercial Electrical Installations

Additional Information


Conforms to EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, and RoHS standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy