RS PRO RCBO, 10A Current Rating, 1-Pole, 30 mA Trip Sensitivity, Type B, RSKO Range, RCBO Range

Subtotal (1 unit)*

$74.80

(exc. GST)

$82.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.80

*price indicative

RS Stock No.:
756-203
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

10A

Product Type

RCBO

Series

RCBO

Range

RSKO

Number of Poles

1

Trip Sensitivity

30mA

Tripping Characteristics

Type B

Mount Type

DIN Rail

Rated AC Voltage

230V

Terminal Type

Screw Terminal

Earth Leakage Protection Type

Type A

Height

36mm

Depth

77mm

Width

86mm

Breaking Capacity

10kA

Application

Overload Protection

Standards/Approvals

EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS

Tripping Mechanism

Residual Current

Reset Actuator Type

Knob

COO (Country of Origin):
TR

RS PRO 10 A RCBO 10 kA


The RS PRO 10 A RCBO is a reliable residual current circuit breaker with overload protection, designed for use in electrical systems requiring both circuit protection and earth leakage detection. It is Ideal for safeguarding circuits against overloads and short circuits while providing protection against earth faults.

Features and Benefits


Rated AC Voltage: 230 V for compatibility with standard electrical systems.
Breaking Capacity: 10 kA ensures robust protection against short circuits.
Current Rating: 10 A suitable for various residential and commercial applications.
Tripping Sensitivity: 30 mA for effective earth leakage protection.
Tripping Characteristics: Type B for standard protection against overloads.
Earth Leakage Protection Type: Type A for detecting both AC and pulsating DC earth faults.
Mount Type: DIN Rail for easy installation and integration into existing systems.
Reset Actuator Type: Knob for straightforward manual resetting.
Terminal Type: Screw Terminal for secure and reliable connections.

Applications


Overload Protection
Residential electrical systems
Commercial electrical installations

Additional Information


Complies with standards: EMC, IEC/EN 61009-1, ISO/IEC 17025, LVD, REACH, RoHS for assured quality and safety compliance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy